Part Details for MQSMBG4746CTR by Microsemi Corporation
Overview of MQSMBG4746CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQSMBG4746CTR
MQSMBG4746CTR CAD Models
MQSMBG4746CTR Part Data Attributes
|
MQSMBG4746CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQSMBG4746CTR
Microsemi Corporation
Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 14 mA |
Alternate Parts for MQSMBG4746CTR
This table gives cross-reference parts and alternative options found for MQSMBG4746CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG4746CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBG4746CE3TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MQSMBG4746CE3TR |
MQSMBG4746CG | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MQSMBG4746CG |
MXSMBG4746CE3 | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MXSMBG4746CE3 |
MVSMBG4746CGTR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MVSMBG4746CGTR |
MQSMBG4746CPTR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MQSMBG4746CPTR |
MQSMBG4746C | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MQSMBG4746C |
MQSMBG4746CGTR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MQSMBG4746CGTR |
MVSMBG4746CPE3TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MVSMBG4746CPE3TR |
MQSMBG4746CPE3TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MQSMBG4746CPE3TR |
MXSMBG4746CE3TR | Zener Diode, 18V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4746CTR vs MXSMBG4746CE3TR |