There are no models available for this part yet.
Overview of MQSMBG4737CPTR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MQSMBG4737CPTR by Microsemi Corporation
Part Data Attributes for MQSMBG4737CPTR by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AA
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
TR, 7 INCH: 750
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
34 mA
|
Alternate Parts for MQSMBG4737CPTR
This table gives cross-reference parts and alternative options found for MQSMBG4737CPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG4737CPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBG4737CTR | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MQSMBG4737CTR |
MVSMBG4737CG | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MVSMBG4737CG |
MXSMBG4737CE3TR | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MXSMBG4737CE3TR |
MXSMBG4737CPTR | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MXSMBG4737CPTR |
MQSMBG4737CP | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MQSMBG4737CP |
MXSMBG4737CG | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MXSMBG4737CG |
MXSMBG4737CGE3 | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MXSMBG4737CGE3 |
MQSMBG4737C | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MQSMBG4737C |
MXSMBG4737CGTR | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MXSMBG4737CGTR |
MVSMBG4737CE3TR | Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4737CPTR vs MVSMBG4737CE3TR |