There are no models available for this part yet.
Overview of MQSMBG4731DPE3TR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for MQSMBG4731DPE3TR by Microsemi Corporation
Part Data Attributes for MQSMBG4731DPE3TR by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
TR, 7 INCH: 750
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
58 mA
|
Alternate Parts for MQSMBG4731DPE3TR
This table gives cross-reference parts and alternative options found for MQSMBG4731DPE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG4731DPE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG4731DTR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MXSMBG4731DTR |
MVSMBG4731DGTR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MVSMBG4731DGTR |
MXSMBG4731DGE3TR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MXSMBG4731DGE3TR |
MVSMBG4731DPE3 | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MVSMBG4731DPE3 |
MQSMBG4731DP | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MQSMBG4731DP |
MVSMBG4731DE3TR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MVSMBG4731DE3TR |
MQSMBG4731DTR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MQSMBG4731DTR |
MXSMBG4731DPTR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MXSMBG4731DPTR |
MVSMBG4731DPTR | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MVSMBG4731DPTR |
MVSMBG4731DE3 | Zener Diode, 4.3V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MQSMBG4731DPE3TR vs MVSMBG4731DE3 |