Datasheets
MQSMAJ5932DE3TR by: Microsemi Corporation

Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN

Part Details for MQSMAJ5932DE3TR by Microsemi Corporation

Overview of MQSMAJ5932DE3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MQSMAJ5932DE3TR

MQSMAJ5932DE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQSMAJ5932DE3TR Part Data Attributes

MQSMAJ5932DE3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQSMAJ5932DE3TR Microsemi Corporation Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH; 750
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 20 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 1%
Working Test Current 18.7 mA

Alternate Parts for MQSMAJ5932DE3TR

This table gives cross-reference parts and alternative options found for MQSMAJ5932DE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMAJ5932DE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSPSMAJ5932DE3TR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MSPSMAJ5932DE3TR
MQSMAJ5932DE3 Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MQSMAJ5932DE3
MVSMAJ5932DTR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MVSMAJ5932DTR
MVSMAJ5932D Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MVSMAJ5932D
MXSMAJ5932D Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MXSMAJ5932D
MVSMAJ5932DE3TR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MVSMAJ5932DE3TR
MSPSMAJ5932DTR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MSPSMAJ5932DTR
MXSMAJ5932DE3TR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MXSMAJ5932DE3TR
MXSMAJ5932DE3 Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MXSMAJ5932DE3
Part Number Description Manufacturer Compare
MSPSMAJ5932DE3TR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MSPSMAJ5932DE3TR
MSPSMAJ5932DTR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MSPSMAJ5932DTR
MVSMAJ5932DE3TR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MVSMAJ5932DE3TR
MSPSMAJ5932DE3 Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MSPSMAJ5932DE3
MXSMAJ5932DE3TR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MXSMAJ5932DE3TR
MXSMAJ5932DE3 Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MXSMAJ5932DE3
MXSMAJ5932D Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MXSMAJ5932D
MVSMAJ5932D Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MVSMAJ5932D
MVSMAJ5932DTR Zener Diode, 20V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5932DE3TR vs MVSMAJ5932DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMAJ5932DE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMAJ5932DE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQSMAJ5932DE3TR would you like to use for your alert(s)?
  • Please alert me when MQSMAJ5932DE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMAJ5932DE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMAJ5932DE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMAJ5932DE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMAJ5932DE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMAJ5932DE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: