Diodes
MQSMAJ5918B
Microsemi Corporation
Description: Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN

Overview of MQSMAJ5918B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQSMAJ5918B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQSMAJ5918B by Microsemi Corporation

MQSMAJ5918B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
73.5 mA
Want to compare parts?
  1. MQSMAJ5918B
    Microsemi Corporation
    Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN
    VS

Alternate Parts for MQSMAJ5918B

This table gives cross-reference parts and alternative options found for MQSMAJ5918B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMAJ5918B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMAJ5918BE3TR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5918B vs MXSMAJ5918BE3TR
SMAJ5918BE3TR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5918B vs SMAJ5918BE3TR
MSPSMAJ5918B Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MSPSMAJ5918B
MQSMAJ5918BE3 Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MQSMAJ5918BE3
MSPSMAJ5918BTR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MSPSMAJ5918BTR
MSPSMAJ5918BE3TR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MSPSMAJ5918BE3TR
MQSMAJ5918BTR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5918B vs MQSMAJ5918BTR
MXSMAJ5918B Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MXSMAJ5918B
Part Number Description Manufacturer Compare
SMA5C5V1-TP-HF Zener Diode, 5.1V V(Z), 5.9%, 3W, Micro Commercial Components MQSMAJ5918B vs SMA5C5V1-TP-HF
MSPSMAJ5918BTR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MSPSMAJ5918BTR
MQSMAJ5918BTR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5918B vs MQSMAJ5918BTR
SML4733AHE3/5A Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies MQSMAJ5918B vs SML4733AHE3/5A
SML4733A-E3/61 Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies MQSMAJ5918B vs SML4733A-E3/61
SMAJ5918BE3TR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5918B vs SMAJ5918BE3TR
MQSMAJ5918BE3 Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MQSMAJ5918BE3
MXSMAJ5918BE3TR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5918B vs MXSMAJ5918BE3TR
MVSMAJ5918BE3 Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MVSMAJ5918BE3
MSPSMAJ5918BE3TR Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5918B vs MSPSMAJ5918BE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMAJ5918B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMAJ5918B by Microsemi Corporation

  • Please alert me when MQSMAJ5918B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MQSMAJ5918B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMAJ5918B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MQSMAJ5918B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMAJ5918B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMAJ5918B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: