MQRT100KP100CAE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MQRT100KP100CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQRT100KP100CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQRT100KP100CAE3 by Microsemi Corporation

MQRT100KP100CAE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
123 V
Breakdown Voltage-Min
111 V
Breakdown Voltage-Nom
117 V
Case Connection
ISOLATED
Clamping Voltage-Max
162 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MQRT100KP100CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MQRT100KP100CAE3

This table gives cross-reference parts and alternative options found for MQRT100KP100CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQRT100KP100CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MART100KP100CA Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MART100KP100CA
30KP100CATR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs 30KP100CATR
MVRT100KP100CA Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MVRT100KP100CA
MVRT100KP100CAE3 Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MVRT100KP100CAE3
MQRT100KP100CATR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MQRT100KP100CATR
MX30KP100CATR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MX30KP100CATR
MXRT100KP100CATR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MXRT100KP100CATR
MX30KP100CAE3 Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MX30KP100CAE3
MX30KP100CAE3TR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MX30KP100CAE3TR
MART100KP100CA/TR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MART100KP100CA/TR
Part Number Description Manufacturer Compare
MX30KP100CAE3 Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MX30KP100CAE3
MV30KP100CA Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MV30KP100CA
MSP30KP100CA Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MSP30KP100CA
MA30KP100CAE3TR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MA30KP100CAE3TR
MVRT100KP100CATR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MVRT100KP100CATR
MART100KP100CAE3TR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQRT100KP100CAE3 vs MART100KP100CAE3TR
MQRT100KP100CATR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MQRT100KP100CATR
MXRT100KP100CA Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MXRT100KP100CA
RT100KP100CATRE3 Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs RT100KP100CATRE3
MQRT100KP100CA Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MQRT100KP100CAE3 vs MQRT100KP100CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQRT100KP100CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQRT100KP100CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQRT100KP100CAE3 would you like to use for your alert(s)?
  • Please alert me when MQRT100KP100CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQRT100KP100CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQRT100KP100CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQRT100KP100CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQRT100KP100CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQRT100KP100CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: