Part Details for MQPLAD15KP8.5CATR by Microsemi Corporation
Overview of MQPLAD15KP8.5CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQPLAD15KP8.5CATR
MQPLAD15KP8.5CATR CAD Models
MQPLAD15KP8.5CATR Part Data Attributes
|
MQPLAD15KP8.5CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQPLAD15KP8.5CATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MQPLAD15KP8.5CATR
This table gives cross-reference parts and alternative options found for MQPLAD15KP8.5CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQPLAD15KP8.5CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPPLAD15KP8.5CAE3 | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MSPPLAD15KP8.5CAE3 |
MAPLAD15KP8.5CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MQPLAD15KP8.5CATR vs MAPLAD15KP8.5CAE3/TR |
MPLAD15KP8.5CAE3TR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MPLAD15KP8.5CAE3TR |
MPLAD15KP8.5CAE3TR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MQPLAD15KP8.5CATR vs MPLAD15KP8.5CAE3TR |
MPLAD15KP8.5CA | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MPLAD15KP8.5CA |
MQPLAD15KP8.5CAE3TR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MQPLAD15KP8.5CAE3TR |
MXPLAD15KP8.5CA | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MXPLAD15KP8.5CA |
MXPLAD15KP8.5CATR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MXPLAD15KP8.5CATR |
MXLPLAD15KP8.5CATR | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MQPLAD15KP8.5CATR vs MXLPLAD15KP8.5CATR |
MXLPLAD15KP8.5CA | Trans Voltage Suppressor Diode, 15000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MQPLAD15KP8.5CATR vs MXLPLAD15KP8.5CA |