Part Details for MQPLAD15KP260CAE3TR by Microsemi Corporation
Overview of MQPLAD15KP260CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQPLAD15KP260CAE3TR
MQPLAD15KP260CAE3TR CAD Models
MQPLAD15KP260CAE3TR Part Data Attributes
|
MQPLAD15KP260CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQPLAD15KP260CAE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 320 V | |
Breakdown Voltage-Min | 289 V | |
Breakdown Voltage-Nom | 304.5 V | |
Clamping Voltage-Max | 419 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 260 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MQPLAD15KP260CAE3TR
This table gives cross-reference parts and alternative options found for MQPLAD15KP260CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQPLAD15KP260CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPPLAD15KP260CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MSPPLAD15KP260CATR |
MXPLAD15KP250CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MXPLAD15KP250CTR |
MXPLAD15KP260CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MXPLAD15KP260CAE3TR |
MXPLAD15KP250C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MXPLAD15KP250C |
MVPLAD15KP260CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MVPLAD15KP260CAE3 |
MSPPLAD15KP250CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MSPPLAD15KP250CE3 |
MQPLAD15KP260CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MQPLAD15KP260CATR |
MSPPLAD15KP260CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MSPPLAD15KP260CA |
MQPLAD15KP250CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MQPLAD15KP250CE3 |
MXPLAD15KP260CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MQPLAD15KP260CAE3TR vs MXPLAD15KP260CATR |