Part Details for MQMLL5262B-1TR by Microsemi Corporation
Overview of MQMLL5262B-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQMLL5262B-1TR
MQMLL5262B-1TR CAD Models
MQMLL5262B-1TR Part Data Attributes
|
MQMLL5262B-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQMLL5262B-1TR
Microsemi Corporation
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for MQMLL5262B-1TR
This table gives cross-reference parts and alternative options found for MQMLL5262B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQMLL5262B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL5262BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQMLL5262B-1TR vs MLL5262BUR-1E3TR |
MLL5262BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQMLL5262B-1TR vs MLL5262BUR-1E3 |
JANTXV1N978BUR-1 | Microchip Technology Inc | $7.7937 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | MQMLL5262B-1TR vs JANTXV1N978BUR-1 |
MLL5262B-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQMLL5262B-1TR vs MLL5262B-1 |
MLL5262B-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, | MQMLL5262B-1TR vs MLL5262B-1TRE3 |
MVMLL5262B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQMLL5262B-1TR vs MVMLL5262B-1E3 |
MSPMLL5262B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQMLL5262B-1TR vs MSPMLL5262B-1TR |
JANTXV1N978BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | MQMLL5262B-1TR vs JANTXV1N978BUR-1 |
JAN1N978BUR-1 | Microchip Technology Inc | $4.5828 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | MQMLL5262B-1TR vs JAN1N978BUR-1 |
MLL5262B | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | MQMLL5262B-1TR vs MLL5262B |