Diodes
MQMLL5251B-1E3
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MQMLL5251B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQMLL5251B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQMLL5251B-1E3 by Microsemi Corporation

MQMLL5251B-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5.6 mA
Want to compare parts?
  1. MQMLL5251B-1E3
    Microsemi Corporation
    Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MQMLL5251B-1E3

This table gives cross-reference parts and alternative options found for MQMLL5251B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQMLL5251B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL5251BE3TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MLL5251BE3TR
MSPMLL5251B-1TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MSPMLL5251B-1TR
JANTX1N969BUR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MQMLL5251B-1E3 vs JANTX1N969BUR-1
MSPMLL5251B-1E3TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MSPMLL5251B-1E3TR
CDLL969B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MQMLL5251B-1E3 vs CDLL969B
MQMLL5251B-1E3TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MQMLL5251B-1E3TR
MXMLL5251B-1TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MXMLL5251B-1TR
CDLL969BE3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs CDLL969BE3
MQMLL5251B-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MQMLL5251B-1
JAN1N969BUR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MQMLL5251B-1E3 vs JAN1N969BUR-1
Part Number Description Manufacturer Compare
RLZ5251BTE-15 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor MQMLL5251B-1E3 vs RLZ5251BTE-15
1N6008BURE3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs 1N6008BURE3
MXMLL5251B-1TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MXMLL5251B-1TR
1N6008BURTR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs 1N6008BURTR
MLL969BE3 Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MLL969BE3
TZMC22-M-08 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Vishay Intertechnologies MQMLL5251B-1E3 vs TZMC22-M-08
MVMLL6008BUR-1TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQMLL5251B-1E3 vs MVMLL6008BUR-1TR
JANTX1N969BUR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MQMLL5251B-1E3 vs JANTX1N969BUR-1
CDLL969B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MQMLL5251B-1E3 vs CDLL969B
RLZ5251BTE-16 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor MQMLL5251B-1E3 vs RLZ5251BTE-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQMLL5251B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQMLL5251B-1E3 by Microsemi Corporation

  • Please alert me when MQMLL5251B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MQMLL5251B-1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQMLL5251B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MQMLL5251B-1E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQMLL5251B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQMLL5251B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: