Part Details for MQLC30E3TR by Microsemi Corporation
Overview of MQLC30E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQLC30E3TR
MQLC30E3TR CAD Models
MQLC30E3TR Part Data Attributes
|
MQLC30E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQLC30E3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | O-MALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 40.7 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MQLC30E3TR
This table gives cross-reference parts and alternative options found for MQLC30E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQLC30E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5642 | TVS DIODE | STMicroelectronics | MQLC30E3TR vs 1N5642 |
MQLC20E3TR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs MQLC20E3TR |
1N5646E3TR | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs 1N5646E3TR |
MVLC20E3 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs MVLC20E3 |
MVLC30E3TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs MVLC30E3TR |
1N5646 | Trans Voltage Suppressor Diode, 29V V(RWM), Unidirectional | Semicon Components Inc | MQLC30E3TR vs 1N5646 |
1N5642TR | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs 1N5642TR |
1N5642 | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Semitronics Corp | MQLC30E3TR vs 1N5642 |
MQLC20TR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs MQLC20TR |
LC20TR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC30E3TR vs LC20TR |