Part Details for MQHSMBJ5913DE3TR by Microsemi Corporation
Overview of MQHSMBJ5913DE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQHSMBJ5913DE3TR
MQHSMBJ5913DE3TR CAD Models
MQHSMBJ5913DE3TR Part Data Attributes
|
MQHSMBJ5913DE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQHSMBJ5913DE3TR
Microsemi Corporation
Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 113.6 mA |
Alternate Parts for MQHSMBJ5913DE3TR
This table gives cross-reference parts and alternative options found for MQHSMBJ5913DE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQHSMBJ5913DE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQHSMBJ5913DE3 | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MQHSMBJ5913DE3 |
MVHSMBJ5913DTR | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MVHSMBJ5913DTR |
MXHSMBJ5913DE3TR | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MXHSMBJ5913DE3TR |
MSPHSMBJ5913D | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MSPHSMBJ5913D |
MVHSMBJ5913DE3TR | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MVHSMBJ5913DE3TR |
MXHSMBJ5913DE3 | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MXHSMBJ5913DE3 |
MXHSMBJ5913DTR | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MXHSMBJ5913DTR |
MQHSMBJ5913DTR | Zener Diode, 3.3V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MQHSMBJ5913DE3TR vs MQHSMBJ5913DTR |