Part Details for MQFL-28E-3R3S-U-HB by SynQor
Overview of MQFL-28E-3R3S-U-HB by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Part Details for MQFL-28E-3R3S-U-HB
MQFL-28E-3R3S-U-HB CAD Models
MQFL-28E-3R3S-U-HB Part Data Attributes
|
MQFL-28E-3R3S-U-HB
SynQor
Buy Now
Datasheet
|
Compare Parts:
MQFL-28E-3R3S-U-HB
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
Length | 63.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |