Datasheets
MQFL-28E-3R3S-U-ES by: SynQor

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-12

Part Details for MQFL-28E-3R3S-U-ES by SynQor

Overview of MQFL-28E-3R3S-U-ES by SynQor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-G2-28E-156.250000 SiTime SiT8256AC-G2-28E-156.250000
SiT8256AI-32-28E-156.250000 SiTime SiT8256AI-32-28E-156.250000
SiT8256AI-82-28E-156.257800 SiTime SiT8256AI-82-28E-156.257800

Part Details for MQFL-28E-3R3S-U-ES

MQFL-28E-3R3S-U-ES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQFL-28E-3R3S-U-ES Part Data Attributes

MQFL-28E-3R3S-U-ES SynQor
Buy Now Datasheet
Compare Parts:
MQFL-28E-3R3S-U-ES SynQor DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-12
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SYNQOR INC
Part Package Code MODULE
Package Description ,
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 70 V
Input Voltage-Min 16 V
Input Voltage-Nom 28 V
JESD-30 Code R-XDMA-P12
Length 63.5 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.16 mm
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 5.08 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output YES
Width 38.1 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQFL-28E-3R3S-U-ES by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQFL-28E-3R3S-U-ES by SynQor

Select Manufacturer
Which Manufacturer of MQFL-28E-3R3S-U-ES would you like to use for your alert(s)?
  • Please alert me when MQFL-28E-3R3S-U-ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQFL-28E-3R3S-U-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQFL-28E-3R3S-U-ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQFL-28E-3R3S-U-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQFL-28E-3R3S-U-ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQFL-28E-3R3S-U-ES by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: