MQF45.0-1500/17
Description: Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-4

Overview of MQF45.0-1500/17 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
150-01A12L Coilcraft Inc RF inductor, tunable, Carbonyl J core, RoHS
150-02A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-05 Coilcraft Inc General Purpose Inductor, 0.116uH, Air-Core, 2727,

CAD Models for MQF45.0-1500/17 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQF45.0-1500/17 by Vectron International

MQF45.0-1500/17
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
2 POLE
Attenuation Frequency (+/- delta f)-Max
500 kHz
Attenuation Frequency (+/- delta f)-Min
28 kHz
Attenuation@Freq-Max
40 dB
Attenuation@Freq-Min
18 dB
Band Width (+/- delta f)
7.5 kHz
Center or Cutoff Frequency (fo/fc)
45 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
3.3 mm
Input/Output Impedance
200 OHM//1
Insertion Loss-Max
2 dB
JESD-609 Code
e2
Length
8.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Terminal Finish
Tin/Silver (Sn/Ag)
Width
8 mm
Want to compare parts?
  1. MQF45.0-1500/17
    Vectron International
    Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQF45.0-1500/17 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQF45.0-1500/17 by Vectron International

Select Manufacturer
Which Manufacturer of MQF45.0-1500/17 would you like to use for your alert(s)?
  • Please alert me when MQF45.0-1500/17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQF45.0-1500/17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQF45.0-1500/17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQF45.0-1500/17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQF45.0-1500/17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQF45.0-1500/17 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: