Part Details for MQF45.0-0750/27 by Vectron International
Overview of MQF45.0-0750/27 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MQF45.0-0750/27
MQF45.0-0750/27 CAD Models
MQF45.0-0750/27 Part Data Attributes
|
MQF45.0-0750/27
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF45.0-0750/27
Vectron International
Crystal Filter, 1 Function(s), 45MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 4.3 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
JESD-609 Code | e4 | |
Length | 18.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |