Part Details for MQF32.768-0800/01 by Microsemi Corporation
Overview of MQF32.768-0800/01 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Part Details for MQF32.768-0800/01
MQF32.768-0800/01 CAD Models
MQF32.768-0800/01 Part Data Attributes
|
MQF32.768-0800/01
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQF32.768-0800/01
Microsemi Corporation
Crystal Filter, 1 Function(s), 32.768MHz, 4kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLES | |
Band Width (+/- delta f) | 4 kHz | |
Center or Cutoff Frequency (fo/fc) | 32.768 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 670 OHM//6 | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |