Part Details for MQF21.4-3000/06 by Vectron International
Overview of MQF21.4-3000/06 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MQF21.4-3000/06
MQF21.4-3000/06 CAD Models
MQF21.4-3000/06 Part Data Attributes
|
MQF21.4-3000/06
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF21.4-3000/06
Vectron International
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation Frequency (+/- delta f)-Min | 35 kHz | |
Attenuation@Freq-Max | 90 dB | |
Attenuation@Freq-Min | 70 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |