Part Details for MQ3EZ12D5 by Microsemi Corporation
Overview of MQ3EZ12D5 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ3EZ12D5
MQ3EZ12D5 CAD Models
MQ3EZ12D5 Part Data Attributes
|
MQ3EZ12D5
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ3EZ12D5
Microsemi Corporation
Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 63 mA |
Alternate Parts for MQ3EZ12D5
This table gives cross-reference parts and alternative options found for MQ3EZ12D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ3EZ12D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP3EZ12D5E3TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MSP3EZ12D5E3TR |
MQ3EZ12D5E3 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MQ3EZ12D5E3 |
3EZ12D5E3/TR8 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs 3EZ12D5E3/TR8 |
MV3EZ12D5E3TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MV3EZ12D5E3TR |
3EZ12D5TRE3 | Zener Diode, 12V V(Z), 5%, 3W, | Microsemi Corporation | MQ3EZ12D5 vs 3EZ12D5TRE3 |
MV3EZ12D5TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MV3EZ12D5TR |
MX3EZ12D5TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MX3EZ12D5TR |
MV3EZ12D5 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MV3EZ12D5 |
MSP3EZ12D5TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MSP3EZ12D5TR |
MX3EZ12D5E3 | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ3EZ12D5 vs MX3EZ12D5E3 |