Part Details for MQ2EZ22D5E3TR by Microsemi Corporation
Overview of MQ2EZ22D5E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ2EZ22D5E3TR
MQ2EZ22D5E3TR CAD Models
MQ2EZ22D5E3TR Part Data Attributes
|
MQ2EZ22D5E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ2EZ22D5E3TR
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for MQ2EZ22D5E3TR
This table gives cross-reference parts and alternative options found for MQ2EZ22D5E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ2EZ22D5E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ22D5-TP | Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MQ2EZ22D5E3TR vs 2EZ22D5-TP |
MV2EZ22D5 | Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ2EZ22D5E3TR vs MV2EZ22D5 |
2EZ22D5-LF | Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | MQ2EZ22D5E3TR vs 2EZ22D5-LF |
2EZ22D5 | Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | MQ2EZ22D5E3TR vs 2EZ22D5 |
2EZ22D5-AP | Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MQ2EZ22D5E3TR vs 2EZ22D5-AP |
2EZ22D5-AP-HF | Zener Diode, | Micro Commercial Components | MQ2EZ22D5E3TR vs 2EZ22D5-AP-HF |
2EZ22D5 | Zener Diode, | Excel (Suzhou) Semiconductor Co Ltd | MQ2EZ22D5E3TR vs 2EZ22D5 |
2EZ22D5E3/TR | Zener Diode, 22V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ2EZ22D5E3TR vs 2EZ22D5E3/TR |
MX2EZ22D5E3 | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ2EZ22D5E3TR vs MX2EZ22D5E3 |
2EZ22D5-BP | Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MQ2EZ22D5E3TR vs 2EZ22D5-BP |