Datasheets
MQ1N756E3 by: Microsemi Corporation

Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Part Details for MQ1N756E3 by Microsemi Corporation

Overview of MQ1N756E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MQ1N756E3

MQ1N756E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQ1N756E3 Part Data Attributes

MQ1N756E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQ1N756E3 Microsemi Corporation Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.417 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 20 mA

Alternate Parts for MQ1N756E3

This table gives cross-reference parts and alternative options found for MQ1N756E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N756E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX1N756E3 Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MX1N756E3
MX1N756E3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MX1N756E3TR
MV1N5237AE3 Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MV1N5237AE3
MV1N5237ATR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MV1N5237ATR
MQ1N756E3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MQ1N756E3TR
MX1N5237AE3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MX1N5237AE3TR
MSP1N5237AE3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MSP1N5237AE3TR
1N756TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs 1N756TR
MV1N756E3 Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MV1N756E3
MQ1N5237AE3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MQ1N5237AE3TR
Part Number Description Manufacturer Compare
1N959AT-72 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MQ1N756E3 vs 1N959AT-72
MX1N959-1 Zener Diode Microsemi Corporation MQ1N756E3 vs MX1N959-1
MV1N756E3 Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MV1N756E3
MX1N959-1TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MX1N959-1TR
1N756D7E3 Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, Microsemi Corporation MQ1N756E3 vs 1N756D7E3
MX1N756E3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MX1N756E3TR
1N959AT-80A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MQ1N756E3 vs 1N959AT-80A
MV1N959-1E3TR Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MV1N959-1E3TR
1N959AT-12A Zener Diode, 8.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MQ1N756E3 vs 1N959AT-12A
MX1N5237AE3 Zener Diode, 8.2V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MQ1N756E3 vs MX1N5237AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N756E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N756E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N756E3 would you like to use for your alert(s)?
  • Please alert me when MQ1N756E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N756E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N756E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N756E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N756E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N756E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: