MQ1N6300TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN

Overview of MQ1N6300TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MQ1N6300TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N6300TR by Microsemi Corporation

MQ1N6300TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, CASE 1, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
176 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
160 V
Case Connection
ISOLATED
Clamping Voltage-Max
230 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MQ1N6300TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for MQ1N6300TR

This table gives cross-reference parts and alternative options found for MQ1N6300TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6300TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE160AS Transient Suppressor, EIC Semiconductor Inc MQ1N6300TR vs 1.5KE160AS
1.5KE160TR Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc MQ1N6300TR vs 1.5KE160TR
1.5KE160A Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, BrightKing Inc MQ1N6300TR vs 1.5KE160A
MQ1N6300AE3 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6300TR vs MQ1N6300AE3
1.5KE160H36-4 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor MQ1N6300TR vs 1.5KE160H36-4
1.5KE160AE3/TR12 Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, Microsemi Corporation MQ1N6300TR vs 1.5KE160AE3/TR12
1.5CE160ATR Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MQ1N6300TR vs 1.5CE160ATR
1N6300-E3/64 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors MQ1N6300TR vs 1N6300-E3/64
1.5KE160A-B Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MQ1N6300TR vs 1.5KE160A-B
1.5KE160AE3 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6300TR vs 1.5KE160AE3
Part Number Description Manufacturer Compare
1.5KE160A-XX-TR30 Trans Voltage Suppressor Diode, Taitron Components Inc MQ1N6300TR vs 1.5KE160A-XX-TR30
1N6300TR Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6300TR vs 1N6300TR
MA1N6300A Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6300TR vs MA1N6300A
1N6300-B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Diodes Incorporated MQ1N6300TR vs 1N6300-B
1.5CE160A Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp MQ1N6300TR vs 1.5CE160A
1N6300-BP Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components MQ1N6300TR vs 1N6300-BP
1N6300ARL4G 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN onsemi MQ1N6300TR vs 1N6300ARL4G
1.5KE160A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated MQ1N6300TR vs 1.5KE160A-A
1N6300-E3/64 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors MQ1N6300TR vs 1N6300-E3/64
1N6300E3TR Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6300TR vs 1N6300E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N6300TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N6300TR by Microsemi Corporation

  • Please alert me when MQ1N6300TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N6300TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N6300TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N6300TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N6300TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N6300TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: