Part Details for MQ1N6274ATR by Microsemi Corporation
Overview of MQ1N6274ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N6274ATR
MQ1N6274ATR CAD Models
MQ1N6274ATR Part Data Attributes
|
MQ1N6274ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N6274ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MQ1N6274ATR
This table gives cross-reference parts and alternative options found for MQ1N6274ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6274ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6274A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Sensitron Semiconductors | MQ1N6274ATR vs 1N6274A |
1N6274 | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon | Motorola Semiconductor Products | MQ1N6274ATR vs 1N6274 |
1N6274A.TR | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | MQ1N6274ATR vs 1N6274A.TR |
1N6274A | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | MQ1N6274ATR vs 1N6274A |
1N6274ATR | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | MQ1N6274ATR vs 1N6274ATR |
1N6274 | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional | Diodes Incorporated | MQ1N6274ATR vs 1N6274 |
1N6274/53 | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | MQ1N6274ATR vs 1N6274/53 |
MQ1N6274A | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MQ1N6274ATR vs MQ1N6274A |
1N6274ABKLEADFREE | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | MQ1N6274ATR vs 1N6274ABKLEADFREE |
1.5CE13A | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN | Central Semiconductor Corp | MQ1N6274ATR vs 1.5CE13A |