Part Details for MQ1N6024-1 by Microsemi Corporation
Overview of MQ1N6024-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N6024-1
MQ1N6024-1 CAD Models
MQ1N6024-1 Part Data Attributes
|
MQ1N6024-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N6024-1
Microsemi Corporation
Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for MQ1N6024-1
This table gives cross-reference parts and alternative options found for MQ1N6024-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6024-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N6024-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MX1N6024-1E3TR |
BZX55C100D-35B | PanJit Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | MQ1N6024-1 vs BZX55C100D-35B |
MV1N6024-1TR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MV1N6024-1TR |
BZX55D100-35 | PanJit Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | MQ1N6024-1 vs BZX55D100-35 |
BZX55C100D-35 | PanJit Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | MQ1N6024-1 vs BZX55C100D-35 |
MQ1N6024-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MQ1N6024-1E3 |
MSP1N6024-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MSP1N6024-1E3 |
MX1N6024-1TR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MX1N6024-1TR |
MQ1N6024-1TR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MQ1N6024-1TR |
MQ1N6024-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | MQ1N6024-1 vs MQ1N6024-1E3TR |