Part Details for MQ1N6022UR by Microsemi Corporation
Overview of MQ1N6022UR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N6022UR
MQ1N6022UR CAD Models
MQ1N6022UR Part Data Attributes
|
MQ1N6022UR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N6022UR
Microsemi Corporation
Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 2 mA |
Alternate Parts for MQ1N6022UR
This table gives cross-reference parts and alternative options found for MQ1N6022UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6022UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N6022URE3 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQ1N6022UR vs MX1N6022URE3 |
MX1N6022UR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MQ1N6022UR vs MX1N6022UR-1E3 |
MV1N6022UR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MQ1N6022UR vs MV1N6022UR-1TR |
MVMLL6022UR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MQ1N6022UR vs MVMLL6022UR-1TR |
1N6022UR-1 | Microchip Technology Inc | $3.7052 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA | MQ1N6022UR vs 1N6022UR-1 |
MQ1N6022UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MQ1N6022UR vs MQ1N6022UR-1 |
MQ1N6022URTR | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQ1N6022UR vs MQ1N6022URTR |