Diodes
MQ1N6018C-1TR
Microsemi Corporation
Description: Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN

Overview of MQ1N6018C-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MQ1N6018C-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N6018C-1TR by Microsemi Corporation

MQ1N6018C-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
56 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
2 mA
Want to compare parts?
  1. MQ1N6018C-1TR
    Microsemi Corporation
    Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
    VS

Alternate Parts for MQ1N6018C-1TR

This table gives cross-reference parts and alternative options found for MQ1N6018C-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6018C-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5263CE3-1 Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs MQ1N5263CE3-1
1N5263C-TR Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies MQ1N6018C-1TR vs 1N5263C-TR
1N979CTA2 Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products MQ1N6018C-1TR vs 1N979CTA2
1N5263CE3 Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs 1N5263CE3
1N5263C-TAP Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies MQ1N6018C-1TR vs 1N5263C-TAP
1N6018CRL Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products MQ1N6018C-1TR vs 1N6018CRL
MV1N6018C-1E3TR Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs MV1N6018C-1E3TR
1N5263C-AP Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components MQ1N6018C-1TR vs 1N5263C-AP
1N5754C Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MQ1N6018C-1TR vs 1N5754C
MSP1N5263C-1TR Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs MSP1N5263C-1TR
Part Number Description Manufacturer Compare
BZX55B56 Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components MQ1N6018C-1TR vs BZX55B56
1N979C-1 Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation MQ1N6018C-1TR vs 1N979C-1
1N5754C Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs 1N5754C
JANTXV1N979C-1 Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation MQ1N6018C-1TR vs JANTXV1N979C-1
1N6018CTA2 Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products MQ1N6018C-1TR vs 1N6018CTA2
MX1N5263C-1E3 Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs MX1N5263C-1E3
BZX55B56-BP Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components MQ1N6018C-1TR vs BZX55B56-BP
BZX79B56RL2 Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products MQ1N6018C-1TR vs BZX79B56RL2
1N5754C Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc MQ1N6018C-1TR vs 1N5754C
MV1N5263C-1E3 Zener Diode, 56V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MQ1N6018C-1TR vs MV1N5263C-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N6018C-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N6018C-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N6018C-1TR would you like to use for your alert(s)?
  • Please alert me when MQ1N6018C-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N6018C-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N6018C-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N6018C-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N6018C-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N6018C-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: