Diodes
MQ1N6008UR-1TR
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2

Overview of MQ1N6008UR-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQ1N6008UR-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N6008UR-1TR by Microsemi Corporation

MQ1N6008UR-1TR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
5 mA
Want to compare parts?
  1. MQ1N6008UR-1TR
    Microsemi Corporation
    Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
    VS

Alternate Parts for MQ1N6008UR-1TR

This table gives cross-reference parts and alternative options found for MQ1N6008UR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6008UR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N6008UR-1 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MSP1N6008UR-1
MX1N6008UR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MX1N6008UR
MLL6008UR-1 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MLL6008UR-1
1N6008URTR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs 1N6008URTR
MX1N6008UR-1TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MX1N6008UR-1TR
MSP1N6008UR-1TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MSP1N6008UR-1TR
MQMLL6008UR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MQMLL6008UR
MSPMLL6008UR-1 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MSPMLL6008UR-1
MQMLL6008UR-1 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MQMLL6008UR-1
MLL6008UR-1E3 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MLL6008UR-1E3
Part Number Description Manufacturer Compare
MLL5251-1TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MLL5251-1TR
MQMLL5251-1 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MQMLL5251-1
MX1N6008UR-1TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MX1N6008UR-1TR
MLL6008UR-1TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MLL6008UR-1TR
1N6008UR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MQ1N6008UR-1TR vs 1N6008UR
MX1N6008URE3TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MX1N6008URE3TR
MLL5251UR-1E3 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MLL5251UR-1E3
MQ1N6008UR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MQ1N6008UR
MQ1N5251UR-1TR Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MQ1N5251UR-1TR
MVMLL5251-1E3 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MQ1N6008UR-1TR vs MVMLL5251-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N6008UR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N6008UR-1TR by Microsemi Corporation

  • Please alert me when MQ1N6008UR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MQ1N6008UR-1TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N6008UR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MQ1N6008UR-1TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N6008UR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N6008UR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: