Part Details for MQ1N5387CE3TR by Microsemi Corporation
Overview of MQ1N5387CE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N5387CE3TR
MQ1N5387CE3TR CAD Models
MQ1N5387CE3TR Part Data Attributes
|
MQ1N5387CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N5387CE3TR
Microsemi Corporation
Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 190 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for MQ1N5387CE3TR
This table gives cross-reference parts and alternative options found for MQ1N5387CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N5387CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5387CE3TR | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs 1N5387CE3TR |
MQ1N5387CE3 | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs MQ1N5387CE3 |
MSP1N5387CTR | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs MSP1N5387CTR |
1N5387CE3/TR7 | Zener Diode | Microsemi Corporation | MQ1N5387CE3TR vs 1N5387CE3/TR7 |
MX1N5387CE3TR | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs MX1N5387CE3TR |
1N5387C | Zener Diode, 190V V(Z), 2%, 5W, | Motorola Semiconductor Products | MQ1N5387CE3TR vs 1N5387C |
MV1N5387C/TR8 | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs MV1N5387C/TR8 |
MV1N5387CE3 | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs MV1N5387CE3 |
1N5387CE3/TR13 | Zener Diode | Microsemi Corporation | MQ1N5387CE3TR vs 1N5387CE3/TR13 |
MX1N5387C | Zener Diode, 190V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MQ1N5387CE3TR vs MX1N5387C |