Part Details for MQ1N5372BE3 by Microsemi Corporation
Overview of MQ1N5372BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N5372BE3
MQ1N5372BE3 CAD Models
MQ1N5372BE3 Part Data Attributes
|
MQ1N5372BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N5372BE3
Microsemi Corporation
Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MQ1N5372BE3
This table gives cross-reference parts and alternative options found for MQ1N5372BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N5372BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5372BE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MQ1N5372BE3 vs 1N5372BE3/TR |
1N5372B-BP-HF | Micro Commercial Components | Check for Price | Zener Diode, | MQ1N5372BE3 vs 1N5372B-BP-HF |
MX1N5372BTR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MQ1N5372BE3 vs MX1N5372BTR |
1N5372B-TP | Micro Commercial Components | Check for Price | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MQ1N5372BE3 vs 1N5372B-TP |
1N5372BE3/TR8 | Microchip Technology Inc | $2.7350 | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional | MQ1N5372BE3 vs 1N5372BE3/TR8 |
MQ1N5372BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MQ1N5372BE3 vs MQ1N5372BE3TR |
MV1N5372BE3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MQ1N5372BE3 vs MV1N5372BE3 |
1N5372B/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | MQ1N5372BE3 vs 1N5372B/TR8 |