MQ1N5355BTR
Microsemi Corporation
Description: Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Overview of MQ1N5355BTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQ1N5355BTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N5355BTR by Microsemi Corporation

MQ1N5355BTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
65 mA
Want to compare parts?
  1. MQ1N5355BTR
    Microsemi Corporation
    Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
    VS

Alternate Parts for MQ1N5355BTR

This table gives cross-reference parts and alternative options found for MQ1N5355BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N5355BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5355B/TR12 Zener Diode, 18V V(Z), 5%, 1.47W, Silicon, Unidirectional Microchip Technology Inc MQ1N5355BTR vs 1N5355B/TR12
1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components MQ1N5355BTR vs 1N5355B
MQ1N5355BE3/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQ1N5355BTR vs MQ1N5355BE3/TR8
1N5355BE-BP Zener Diode, Micro Commercial Components MQ1N5355BTR vs 1N5355BE-BP
MX1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQ1N5355BTR vs MX1N5355BE3TR
1N5355BE-TP Zener Diode, Micro Commercial Components MQ1N5355BTR vs 1N5355BE-TP
MQ1N5355BE3 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQ1N5355BTR vs MQ1N5355BE3
1N5355BTA 18V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC MQ1N5355BTR vs 1N5355BTA
1N5355BE Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components MQ1N5355BTR vs 1N5355BE
MX1N5355BTR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQ1N5355BTR vs MX1N5355BTR
Part Number Description Manufacturer Compare
1N5355BHR Zener Diode Digitron Semiconductors MQ1N5355BTR vs 1N5355BHR
MSPSMBG5355B Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQ1N5355BTR vs MSPSMBG5355B
1N5355BPBF Zener Diode Digitron Semiconductors MQ1N5355BTR vs 1N5355BPBF
MSPSMBG5355BE3TR Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQ1N5355BTR vs MSPSMBG5355BE3TR
MQ1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQ1N5355BTR vs MQ1N5355BE3TR
1N5355BE3/TR7 Zener Diode Microsemi Corporation MQ1N5355BTR vs 1N5355BE3/TR7
1N5355BTA 18V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC MQ1N5355BTR vs 1N5355BTA
MSP1N5355BTR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQ1N5355BTR vs MSP1N5355BTR
1N5355B/TR12 Zener Diode, 18V V(Z), 5%, 1.47W, Silicon, Unidirectional Microchip Technology Inc MQ1N5355BTR vs 1N5355B/TR12
1N5355BE3/TR13 Zener Diode Microsemi Corporation MQ1N5355BTR vs 1N5355BE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N5355BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N5355BTR by Microsemi Corporation

  • Please alert me when MQ1N5355BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N5355BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N5355BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N5355BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N5355BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N5355BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: