Part Details for MQ1N5222BUR-1E3TR by Microsemi Corporation
Overview of MQ1N5222BUR-1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N5222BUR-1E3TR
MQ1N5222BUR-1E3TR CAD Models
MQ1N5222BUR-1E3TR Part Data Attributes
|
MQ1N5222BUR-1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N5222BUR-1E3TR
Microsemi Corporation
Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MQ1N5222BUR-1E3TR
This table gives cross-reference parts and alternative options found for MQ1N5222BUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N5222BUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5222BD2B-JQRS.GBDM | TT Electronics Resistors | Check for Price | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MQ1N5222BUR-1E3TR vs 1N5222BD2B-JQRS.GBDM |
1N5222BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQ1N5222BUR-1E3TR vs 1N5222BUR-1TR |
CH5222-20E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, | MQ1N5222BUR-1E3TR vs CH5222-20E3 |
1N5222CTA | Motorola Mobility LLC | Check for Price | 2.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | MQ1N5222BUR-1E3TR vs 1N5222CTA |
SZ5B2.5LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | MQ1N5222BUR-1E3TR vs SZ5B2.5LS |
1N5222BD2B-JQRS.DA | TT Electronics Resistors | Check for Price | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MQ1N5222BUR-1E3TR vs 1N5222BD2B-JQRS.DA |
1N5222BD2B-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 2.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MQ1N5222BUR-1E3TR vs 1N5222BD2B-JQRS.GRPB |
MXMLL5222-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQ1N5222BUR-1E3TR vs MXMLL5222-1E3TR |
MSPMLL5222-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQ1N5222BUR-1E3TR vs MSPMLL5222-1E3TR |
1N5222AURTR | Microsemi Corporation | Check for Price | Zener Diode, 2.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MQ1N5222BUR-1E3TR vs 1N5222AURTR |