Diodes
MQ1N4762AGE3TR
Microsemi Corporation
Description: Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of MQ1N4762AGE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQ1N4762AGE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N4762AGE3TR by Microsemi Corporation

MQ1N4762AGE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. MQ1N4762AGE3TR
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for MQ1N4762AGE3TR

This table gives cross-reference parts and alternative options found for MQ1N4762AGE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4762AGE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3042B 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics MQ1N4762AGE3TR vs 1N3042B
MX1N4762AGTR Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MQ1N4762AGE3TR vs MX1N4762AGTR
MX1N4762AG Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MQ1N4762AGE3TR vs MX1N4762AG
1N4762A-TB Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MQ1N4762AGE3TR vs 1N4762A-TB
JAN1N3042B Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MQ1N4762AGE3TR vs JAN1N3042B
JAN1N3042B Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MQ1N4762AGE3TR vs JAN1N3042B
JANTXV1N3042B-1 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MQ1N4762AGE3TR vs JANTXV1N3042B-1
1N4762A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc MQ1N4762AGE3TR vs 1N4762A
JAN1N3042B-1 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MQ1N4762AGE3TR vs JAN1N3042B-1
MQ1N4762AG Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MQ1N4762AGE3TR vs MQ1N4762AG
Part Number Description Manufacturer Compare
JANHCA1N3042C Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation MQ1N4762AGE3TR vs JANHCA1N3042C
MLXV3042B-1E3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MQ1N4762AGE3TR vs MLXV3042B-1E3
MQ1N4762CURE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N4762AGE3TR vs MQ1N4762CURE3TR
1N4762ACTA Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MQ1N4762AGE3TR vs 1N4762ACTA
MSP1N3042UR-1E3TR Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N4762AGE3TR vs MSP1N3042UR-1E3TR
CLL4762ATR Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp MQ1N4762AGE3TR vs CLL4762ATR
MV1N4762CURTR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N4762AGE3TR vs MV1N4762CURTR
MSP1N3042UR-1TR Zener Diode, 82V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N4762AGE3TR vs MSP1N3042UR-1TR
1N3042UR-1 Zener Diode, 82V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MQ1N4762AGE3TR vs 1N3042UR-1
MX1N4762CURE3TR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N4762AGE3TR vs MX1N4762CURE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N4762AGE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N4762AGE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N4762AGE3TR would you like to use for your alert(s)?
  • Please alert me when MQ1N4762AGE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N4762AGE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N4762AGE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N4762AGE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N4762AGE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N4762AGE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: