Part Details for MQ1N4761DUR by Microsemi Corporation
Overview of MQ1N4761DUR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4761DUR
MQ1N4761DUR CAD Models
MQ1N4761DUR Part Data Attributes
|
MQ1N4761DUR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4761DUR
Microsemi Corporation
Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 3.3 mA |
Alternate Parts for MQ1N4761DUR
This table gives cross-reference parts and alternative options found for MQ1N4761DUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4761DUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4761DE3 | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MQ1N4761DUR vs CDLL4761DE3 |
1N4761DURTRE3 | Zener Diode, 75V V(Z), 1%, 1W, | Microsemi Corporation | MQ1N4761DUR vs 1N4761DURTRE3 |
1N3041DUR-1TRE3 | Zener Diode, 75V V(Z), 1%, 1.5W, | Microsemi Corporation | MQ1N4761DUR vs 1N3041DUR-1TRE3 |
JAN1N3041DUR-1 | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MQ1N4761DUR vs JAN1N3041DUR-1 |
MSP1N3041DUR-1TR | Zener Diode, 75V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MQ1N4761DUR vs MSP1N3041DUR-1TR |
MV1N3041DUR-1E3 | Zener Diode, 75V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MQ1N4761DUR vs MV1N3041DUR-1E3 |
MQ1N3041DUR-1E3 | Zener Diode, 75V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MQ1N4761DUR vs MQ1N3041DUR-1E3 |
JANTX1N3041DUR-1 | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MQ1N4761DUR vs JANTX1N3041DUR-1 |
MQ1N4761DURE3 | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MQ1N4761DUR vs MQ1N4761DURE3 |
JANTXV1N3041DUR-1 | Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MQ1N4761DUR vs JANTXV1N3041DUR-1 |