Diodes
MQ1N4761CGTR
Microsemi Corporation
Description: Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MQ1N4761CGTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MQ1N4761CGTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N4761CGTR by Microsemi Corporation

MQ1N4761CGTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
MIL-19500
Reference Voltage-Nom
75 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
3.3 mA
Want to compare parts?
  1. MQ1N4761CGTR
    Microsemi Corporation
    Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MQ1N4761CGTR

This table gives cross-reference parts and alternative options found for MQ1N4761CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4761CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3041C-1 Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MQ1N4761CGTR vs JANTX1N3041C-1
1N4761ACRL Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MQ1N4761CGTR vs 1N4761ACRL
1N4761AC Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MQ1N4761CGTR vs 1N4761AC
MQ1N4761CGE3TR Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MQ1N4761CGTR vs MQ1N4761CGE3TR
MSP1N4761CGE3TR Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MQ1N4761CGTR vs MSP1N4761CGE3TR
JANTXV1N3041C-1 Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MQ1N4761CGTR vs JANTXV1N3041C-1
1N4761CRL Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MQ1N4761CGTR vs 1N4761CRL
1N3041CE3 Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation MQ1N4761CGTR vs 1N3041CE3
1N4761C Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc MQ1N4761CGTR vs 1N4761C
MQ1N4761CG Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MQ1N4761CGTR vs MQ1N4761CG
Part Number Description Manufacturer Compare
JAN1N3041B 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MQ1N4761CGTR vs JAN1N3041B
UZ8875 Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, Unitrode Corp (RETIRED) MQ1N4761CGTR vs UZ8875
JANTXV1N3041BUR-1 Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MQ1N4761CGTR vs JANTXV1N3041BUR-1
1N4486 Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MQ1N4761CGTR vs 1N4486
1N4486 Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc MQ1N4761CGTR vs 1N4486
MV1N3041DUR-1E3 Zener Diode, 75V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N4761CGTR vs MV1N3041DUR-1E3
JAN1N4486C Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation MQ1N4761CGTR vs JAN1N4486C
1N4761-TP Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components MQ1N4761CGTR vs 1N4761-TP
BZX85B75RLTA 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MQ1N4761CGTR vs BZX85B75RLTA
1N4761A-P Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Promax-Johnton Electronic Corporation MQ1N4761CGTR vs 1N4761A-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N4761CGTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N4761CGTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N4761CGTR would you like to use for your alert(s)?
  • Please alert me when MQ1N4761CGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N4761CGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N4761CGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N4761CGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N4761CGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N4761CGTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: