Part Details for MQ1N4759AUR-1TR by Microsemi Corporation
Overview of MQ1N4759AUR-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4759AUR-1TR
MQ1N4759AUR-1TR CAD Models
MQ1N4759AUR-1TR Part Data Attributes
|
MQ1N4759AUR-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4759AUR-1TR
Microsemi Corporation
Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for MQ1N4759AUR-1TR
This table gives cross-reference parts and alternative options found for MQ1N4759AUR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4759AUR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4759AUR | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MQ1N4759AUR-1TR vs MX1N4759AUR |
CLL4759A | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MQ1N4759AUR-1TR vs CLL4759A |
CLL4759ABKPBFREE | Zener Diode, 62V V(Z), 5%, 1W, | Central Semiconductor Corp | MQ1N4759AUR-1TR vs CLL4759ABKPBFREE |
MSP1N4759AUR-1 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MQ1N4759AUR-1TR vs MSP1N4759AUR-1 |
1N4759AURTRE3 | Zener Diode, 62V V(Z), 5%, 1W, | Microsemi Corporation | MQ1N4759AUR-1TR vs 1N4759AURTRE3 |
MX1N4759AUR-1TRE3 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MQ1N4759AUR-1TR vs MX1N4759AUR-1TRE3 |
CLL4759ATIN/LEAD | Zener Diode, | Central Semiconductor Corp | MQ1N4759AUR-1TR vs CLL4759ATIN/LEAD |
CLL4759ABK | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | MQ1N4759AUR-1TR vs CLL4759ABK |
JAN1N4759AUR-1 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MQ1N4759AUR-1TR vs JAN1N4759AUR-1 |
MV1N4759AUR-1 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MQ1N4759AUR-1TR vs MV1N4759AUR-1 |