Part Details for MQ1N4734CPTR by Microsemi Corporation
Overview of MQ1N4734CPTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4734CPTR
MQ1N4734CPTR CAD Models
MQ1N4734CPTR Part Data Attributes
|
MQ1N4734CPTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4734CPTR
Microsemi Corporation
Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 45 mA |
Alternate Parts for MQ1N4734CPTR
This table gives cross-reference parts and alternative options found for MQ1N4734CPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4734CPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4734C | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MQ1N4734CPTR vs 1N4734C |
1N4734CRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | MQ1N4734CPTR vs 1N4734CRL |
MV1N4734CG | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | MQ1N4734CPTR vs MV1N4734CG |
MQ1N4734CGTR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | MQ1N4734CPTR vs MQ1N4734CGTR |
1N4734ACTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | MQ1N4734CPTR vs 1N4734ACTA |
BZX85B5V6RLRL2 | Motorola Mobility LLC | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | MQ1N4734CPTR vs BZX85B5V6RLRL2 |
BZX85B5V6RLTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | MQ1N4734CPTR vs BZX85B5V6RLTA2 |
1N4734CPTR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | MQ1N4734CPTR vs 1N4734CPTR |