Datasheets
MQ1N3047UR-1E3TR by: Microsemi Corporation

Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Part Details for MQ1N3047UR-1E3TR by Microsemi Corporation

Overview of MQ1N3047UR-1E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MQ1N3047UR-1E3TR

MQ1N3047UR-1E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQ1N3047UR-1E3TR Part Data Attributes

MQ1N3047UR-1E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQ1N3047UR-1E3TR Microsemi Corporation Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 130 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 20%
Working Test Current 1.9 mA

Alternate Parts for MQ1N3047UR-1E3TR

This table gives cross-reference parts and alternative options found for MQ1N3047UR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N3047UR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP1N3047UR-1TR Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MSP1N3047UR-1TR
MQ1N3047UR-1E3 Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MQ1N3047UR-1E3
MX1N3047UR-1 Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MX1N3047UR-1
MQ1N3047UR-1 Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MQ1N3047UR-1
MV1N3047UR-1 Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MV1N3047UR-1
JANTX1N3047UR-1 Zener Diode, 130V V(Z), 20%, 1.5W, Microsemi Corporation MQ1N3047UR-1E3TR vs JANTX1N3047UR-1
1N3047UR-1TR Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs 1N3047UR-1TR
JANTXV1N3047UR-1 Zener Diode, 130V V(Z), 20%, 1.5W, Microsemi Corporation MQ1N3047UR-1E3TR vs JANTXV1N3047UR-1
MSP1N3047UR-1E3TR Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MSP1N3047UR-1E3TR
MV1N3047UR-1E3TR Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MV1N3047UR-1E3TR
Part Number Description Manufacturer Compare
JANTX1N3047TR Zener Diode, 130V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MQ1N3047UR-1E3TR vs JANTX1N3047TR
MLQ3047B-1 Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MLQ3047B-1
JAN1N3047CTR Zener Diode, 130V V(Z), 2%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MQ1N3047UR-1E3TR vs JAN1N3047CTR
MQ1N3047UR-1E3 Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MQ1N3047UR-1E3
MQ1N3047CUR-1 Zener Diode, 130V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MQ1N3047CUR-1
MX1N3047BUR-1TR Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MX1N3047BUR-1TR
1N3047CTR Zener Diode, 130V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MQ1N3047UR-1E3TR vs 1N3047CTR
1N3047A Zener Diode, 130V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MQ1N3047UR-1E3TR vs 1N3047A
MSP1N3047UR-1E3TR Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MSP1N3047UR-1E3TR
MQ1N3047DUR-1TR Zener Diode, 130V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3047UR-1E3TR vs MQ1N3047DUR-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N3047UR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N3047UR-1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N3047UR-1E3TR would you like to use for your alert(s)?
  • Please alert me when MQ1N3047UR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N3047UR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N3047UR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N3047UR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N3047UR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N3047UR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: