Datasheets
MQ1N3043UR-1TR by: Microsemi Corporation

Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Part Details for MQ1N3043UR-1TR by Microsemi Corporation

Overview of MQ1N3043UR-1TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MQ1N3043UR-1TR

MQ1N3043UR-1TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQ1N3043UR-1TR Part Data Attributes

MQ1N3043UR-1TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQ1N3043UR-1TR Microsemi Corporation Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 20%
Working Test Current 2.8 mA

Alternate Parts for MQ1N3043UR-1TR

This table gives cross-reference parts and alternative options found for MQ1N3043UR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N3043UR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP1N3043UR-1E3 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MSP1N3043UR-1E3
MQ1N3043UR-1 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MQ1N3043UR-1
1N3043UR-1 Zener Diode, 91V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs 1N3043UR-1
JANTX1N3043UR Zener Diode, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MQ1N3043UR-1TR vs JANTX1N3043UR
JANTXV1N3043UR-1 Zener Diode, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MQ1N3043UR-1TR vs JANTXV1N3043UR-1
1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs 1N3043UR-1E3TR
MSP1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MSP1N3043UR-1E3TR
MV1N3043UR-1 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MV1N3043UR-1
MV1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MV1N3043UR-1E3TR
JAN1N3043UR Zener Diode, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MQ1N3043UR-1TR vs JAN1N3043UR
Part Number Description Manufacturer Compare
1N4763ADRL 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MQ1N3043UR-1TR vs 1N4763ADRL
MLL4763DTR Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MLL4763DTR
MV1N4763DURE3TR Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MV1N4763DURE3TR
S1N3043A Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MQ1N3043UR-1TR vs S1N3043A
SMAJ4763 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components MQ1N3043UR-1TR vs SMAJ4763
1N3043DUR-1 Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs 1N3043DUR-1
MV1N3043UR-1E3 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MV1N3043UR-1E3
MQ1N3043AUR-1 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MQ1N3043AUR-1
MV1N3043UR-1 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MV1N3043UR-1
MQ1N3043BUR-1E3 Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3043UR-1TR vs MQ1N3043BUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N3043UR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N3043UR-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N3043UR-1TR would you like to use for your alert(s)?
  • Please alert me when MQ1N3043UR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N3043UR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N3043UR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N3043UR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N3043UR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N3043UR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: