Part Details for MQ1GZ150D5 by Microsemi Corporation
Overview of MQ1GZ150D5 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
Part Details for MQ1GZ150D5
MQ1GZ150D5 CAD Models
MQ1GZ150D5 Part Data Attributes
|
MQ1GZ150D5
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1GZ150D5
Microsemi Corporation
Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MQ1GZ150D5
This table gives cross-reference parts and alternative options found for MQ1GZ150D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1GZ150D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1EZ150D5 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MSP1EZ150D5 |
JAN1N3048B-1 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MQ1GZ150D5 vs JAN1N3048B-1 |
MV1EZ150D5 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MV1EZ150D5 |
MSP1EZ150D5E3TR | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MSP1EZ150D5E3TR |
MX1GZ150D5E3 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MX1GZ150D5E3 |
JANTX1N3048B-1 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MQ1GZ150D5 vs JANTX1N3048B-1 |
MQ1EZ150D5TR | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MQ1EZ150D5TR |
MX1EZ150D5E3TR | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MX1EZ150D5E3TR |
MX1EZ150D5 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MX1EZ150D5 |
MX1GZ150D5E3TR | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MQ1GZ150D5 vs MX1GZ150D5E3TR |