MQ15KP30ATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN

Overview of MQ15KP30ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQ15KP30ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ15KP30ATR by Microsemi Corporation

MQ15KP30ATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
33.3 V
Case Connection
ISOLATED
Clamping Voltage-Max
50.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MQ15KP30ATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MQ15KP30ATR

This table gives cross-reference parts and alternative options found for MQ15KP30ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ15KP30ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KP30A/TR Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs 15KP30A/TR
15KP30ATR Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc MQ15KP30ATR vs 15KP30ATR
MX15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MX15KP30A
15KP30AB-2 Trans Voltage Suppressor Diode, 15000W, Unidirectional, 1 Element, Silicon Crydom Inc MQ15KP30ATR vs 15KP30AB-2
MA15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MA15KP30AE3
MV15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MV15KP30AE3
MQ15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MQ15KP30AE3
MXL15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MXL15KP30A
15KP30AT Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE P600, PLASTIC PACKAGE-2 Littelfuse Inc MQ15KP30ATR vs 15KP30AT
MQ15KP30AE3TR Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MQ15KP30AE3TR
Part Number Description Manufacturer Compare
MSP15KP30AE3TR Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MSP15KP30AE3TR
15KPA30E3/TR13 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Microsemi Corporation MQ15KP30ATR vs 15KPA30E3/TR13
15KS30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc MQ15KP30ATR vs 15KS30A
MXL15KP30ATR 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MXL15KP30ATR
15KP30ATR 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs 15KP30ATR
MX15KP30AE3TR 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MX15KP30AE3TR
15KP30AB Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE P600, PLASTIC PACKAGE-2 Littelfuse Inc MQ15KP30ATR vs 15KP30AB
15KP30-AP Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MQ15KP30ATR vs 15KP30-AP
15KP30A-AP Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MQ15KP30ATR vs 15KP30A-AP
MSP15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MQ15KP30ATR vs MSP15KP30AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ15KP30ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ15KP30ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ15KP30ATR would you like to use for your alert(s)?
  • Please alert me when MQ15KP30ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ15KP30ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ15KP30ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ15KP30ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ15KP30ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ15KP30ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: