Part Details for MQ131C472JGT1A by Kyocera AVX Components
Overview of MQ131C472JGT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ131C472JGT1A
MQ131C472JGT1A CAD Models
MQ131C472JGT1A Part Data Attributes
|
MQ131C472JGT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ131C472JGT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e2 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for MQ131C472JGT1A
This table gives cross-reference parts and alternative options found for MQ131C472JGT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ131C472JGT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S49W472JY3E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JY3E |
MQ131C472JG76A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ131C472JGT1A vs MQ131C472JG76A |
101S49W472JY6E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JY6E |
MQ131C472JGT6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ131C472JGT1A vs MQ131C472JGT6A |
101S49W472JY6S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JY6S |
101S49W472JY6H | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JY6H |
101S49W472JY4S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JY4S |
101S49W472JV3S | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JV3S |
101S49W472JY4E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JY4E |
101S49W472JV3E | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | Johanson Dielectrics Inc | MQ131C472JGT1A vs 101S49W472JV3E |