Part Details for MQ131C152MGJ3A by Kyocera AVX Components
Overview of MQ131C152MGJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ131C152MGJ3A
MQ131C152MGJ3A CAD Models
MQ131C152MGJ3A Part Data Attributes
|
MQ131C152MGJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ131C152MGJ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for MQ131C152MGJ3A
This table gives cross-reference parts and alternative options found for MQ131C152MGJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ131C152MGJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S49W152MV4H | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1825, | Johanson Dielectrics Inc | MQ131C152MGJ3A vs 101S49W152MV4H |
MQ131C152MGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ131C152MGJ3A vs MQ131C152MGJ6A |
101S49W152MY3E | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1825, | Johanson Dielectrics Inc | MQ131C152MGJ3A vs 101S49W152MY3E |
MQ131C152MGB1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ131C152MGJ3A vs MQ131C152MGB1A |
101S49W152MV3S | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1825, | Johanson Dielectrics Inc | MQ131C152MGJ3A vs 101S49W152MV3S |
MQ131C152MGT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ131C152MGJ3A vs MQ131C152MGT1A |
MQ131C152MGT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ131C152MGJ3A vs MQ131C152MGT3A |
101S49W152MV6S | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1825, | Johanson Dielectrics Inc | MQ131C152MGJ3A vs 101S49W152MV6S |
101S49W152MY6E | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1825, | Johanson Dielectrics Inc | MQ131C152MGJ3A vs 101S49W152MY6E |
101S49W152MY6S | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1825, | Johanson Dielectrics Inc | MQ131C152MGJ3A vs 101S49W152MY6S |