Part Details for MQ125D154MGJ3A by Kyocera AVX Components
Overview of MQ125D154MGJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ125D154MGJ3A
MQ125D154MGJ3A CAD Models
MQ125D154MGJ3A Part Data Attributes
|
MQ125D154MGJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ125D154MGJ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MQ125D154MGJ3A
This table gives cross-reference parts and alternative options found for MQ125D154MGJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ125D154MGJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ125D154MG76A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MG76A |
MQ125D154MGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MGB1A |
MQ125D154MGB3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MGB3A |
MQ125D154MGT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MGT3A |
MQ125D154MG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MG71A |
MQ125D154MGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MGJ6A |
MQ125D154MGT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MGT1A |
MQ125D154MGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D154MGJ3A vs MQ125D154MGJ1A |