Part Details for MQ125D153GGT1A by Kyocera AVX Components
Overview of MQ125D153GGT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ125D153GGT1A
MQ125D153GGT1A CAD Models
MQ125D153GGT1A Part Data Attributes
|
MQ125D153GGT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ125D153GGT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MQ125D153GGT1A
This table gives cross-reference parts and alternative options found for MQ125D153GGT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ125D153GGT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ125D153GG76A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GG76A |
MQ125D153GGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GGJ6A |
MQ125D153GGT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GGT6A |
MQ125D153GG73A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GG73A |
MQ125D153GGT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GGT3A |
MQ125D153GGB3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GGB3A |
MQ125D153GGB6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ125D153GGT1A vs MQ125D153GGB6A |