Part Details for MQ123D154NGB1A by Kyocera AVX Components
Overview of MQ123D154NGB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ123D154NGB1A
MQ123D154NGB1A CAD Models
MQ123D154NGB1A Part Data Attributes
|
MQ123D154NGB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ123D154NGB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MQ123D154NGB1A
This table gives cross-reference parts and alternative options found for MQ123D154NGB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ123D154NGB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ123D154NGB6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NGB6A |
MQ123D154NGT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NGT6A |
MQ123D154NGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NGJ6A |
MQ123D154NGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NGB3A |
MQ123D154NG73A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NG73A |
MQ123D154NG71A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NG71A |
MQ123D154NG76A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 30% +Tol, 30% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ123D154NGB1A vs MQ123D154NG76A |