Part Details for MQ121A182JG73A by Kyocera AVX Components
Overview of MQ121A182JG73A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ121A182JG73A
MQ121A182JG73A CAD Models
MQ121A182JG73A Part Data Attributes
|
MQ121A182JG73A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ121A182JG73A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MQ121A182JG73A
This table gives cross-reference parts and alternative options found for MQ121A182JG73A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ121A182JG73A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ121A182JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ121A182JG73A vs MQ121A182JGJ3A |
A614CE0182J2J | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1812, | Kyocera AVX Components | MQ121A182JG73A vs A614CE0182J2J |
M3253507E1B182JDTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | MQ121A182JG73A vs M3253507E1B182JDTB |
M3253507E1B182JVTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | MQ121A182JG73A vs M3253507E1B182JVTB |
A614CE0182JNC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1812, | Kyocera AVX Components | MQ121A182JG73A vs A614CE0182JNC |
C1812C0G101-182JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | VENKEL LTD | MQ121A182JG73A vs C1812C0G101-182JNE |
M3253507E1B182JZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | KEMET Corporation | MQ121A182JG73A vs M3253507E1B182JZMB |
C1812C0G101-182JPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, | VENKEL LTD | MQ121A182JG73A vs C1812C0G101-182JPBE |
MA1812CG182J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1812, | MERITEK Electronics Corporation | MQ121A182JG73A vs MA1812CG182J101 |
MQ121A182JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MQ121A182JG73A vs MQ121A182JGB1A |