Part Details for MQ064-091-1-2 by Thomas & Betts
Overview of MQ064-091-1-2 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ064-091-1-2
MQ064-091-1-2 CAD Models
MQ064-091-1-2 Part Data Attributes
|
MQ064-091-1-2
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
MQ064-091-1-2
Thomas & Betts
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEX-FIT, STANDARD: DIN 41612 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT/WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MQ064-091-1-2
This table gives cross-reference parts and alternative options found for MQ064-091-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ064-091-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ064-101-3-2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-101-3-2 |
211-66430-5008 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs 211-66430-5008 |
MQ064-101-1-1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-101-1-1 |
MQ064-111-1-2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-111-1-2 |
MQ064-091-3-1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-091-3-1 |
MQ064-091-1-3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-091-1-3 |
MQ064-101-2-1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-101-2-1 |
MQ064-111-1-1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs MQ064-111-1-1 |
211-66430-5008R | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs 211-66430-5008R |
211-66430-5004 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | MQ064-091-1-2 vs 211-66430-5004 |