Datasheets
MQ063C681MGJ1A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP

Part Details for MQ063C681MGJ1A by Kyocera AVX Components

Overview of MQ063C681MGJ1A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring

Part Details for MQ063C681MGJ1A

MQ063C681MGJ1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQ063C681MGJ1A Part Data Attributes

MQ063C681MGJ1A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
MQ063C681MGJ1A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.78 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for MQ063C681MGJ1A

This table gives cross-reference parts and alternative options found for MQ063C681MGJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ063C681MGJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMC-025/681MX1206TF Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Tecate Group MQ063C681MGJ1A vs CMC-025/681MX1206TF
NMC1206X7R681M25TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, NIC Components Corp MQ063C681MGJ1A vs NMC1206X7R681M25TRP3KF
MQ063C681MG76A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP Kyocera AVX Components MQ063C681MGJ1A vs MQ063C681MG76A
CMC-025/681MX1206T13F Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Tecate Group MQ063C681MGJ1A vs CMC-025/681MX1206T13F
MQ063C681MGJ6A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP Kyocera AVX Components MQ063C681MGJ1A vs MQ063C681MGJ6A
MQ063C681MGT6A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP Kyocera AVX Components MQ063C681MGJ1A vs MQ063C681MGT6A
NMC1206X7R681M25TRP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, NIC Components Corp MQ063C681MGJ1A vs NMC1206X7R681M25TRP
NMC1206X7R681M25TRP3K Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, NIC Components Corp MQ063C681MGJ1A vs NMC1206X7R681M25TRP3K
MQ063C681MGB1A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP Kyocera AVX Components MQ063C681MGJ1A vs MQ063C681MGB1A
MQ063C681MG73A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP Kyocera AVX Components MQ063C681MGJ1A vs MQ063C681MG73A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ063C681MGJ1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ063C681MGJ1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MQ063C681MGJ1A would you like to use for your alert(s)?
  • Please alert me when MQ063C681MGJ1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ063C681MGJ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ063C681MGJ1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ063C681MGJ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ063C681MGJ1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ063C681MGJ1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: