Part Details for MQ063C474KGJ1A by Kyocera AVX Components
Overview of MQ063C474KGJ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ063C474KGJ1A
MQ063C474KGJ1A CAD Models
MQ063C474KGJ1A Part Data Attributes
|
MQ063C474KGJ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ063C474KGJ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MQ063C474KGJ1A
This table gives cross-reference parts and alternative options found for MQ063C474KGJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ063C474KGJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-474KG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | VENKEL LTD | MQ063C474KGJ1A vs C1206X7R250-474KG6P |
NMC1206X7R474K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | NIC Components Corp | MQ063C474KGJ1A vs NMC1206X7R474K25TRPLP3KF |
MA1206XR474K250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | MERITEK Electronics Corporation | MQ063C474KGJ1A vs MA1206XR474K250 |
CMC-025/474KX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Tecate Group | MQ063C474KGJ1A vs CMC-025/474KX1206T13 |
1206X7R474KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | American Technical Ceramics Corp | MQ063C474KGJ1A vs 1206X7R474KW1AB |
C1206X7R250-474KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | VENKEL LTD | MQ063C474KGJ1A vs C1206X7R250-474KGP |
CMC-025/474KX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Tecate Group | MQ063C474KGJ1A vs CMC-025/474KX1206WFF |
12063C474KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MQ063C474KGJ1A vs 12063C474KER6B0 |
NMC1206X7R474K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | NIC Components Corp | MQ063C474KGJ1A vs NMC1206X7R474K25TRPLP3K |
1206X7R474KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | American Technical Ceramics Corp | MQ063C474KGJ1A vs 1206X7R474KT1SB |