Part Details for MQ063C101KGJ6A by Kyocera AVX Components
Overview of MQ063C101KGJ6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ063C101KGJ6A
MQ063C101KGJ6A CAD Models
MQ063C101KGJ6A Part Data Attributes
|
MQ063C101KGJ6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ063C101KGJ6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MQ063C101KGJ6A
This table gives cross-reference parts and alternative options found for MQ063C101KGJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ063C101KGJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ063C101KG76A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KG76A |
MQ063C101KGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KGB3A |
MQ063C101KG71A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KG71A |
MQ063C101KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KGJ1A |
GMC31X7R101K25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1206, | Cal-Chip Electronics | MQ063C101KGJ6A vs GMC31X7R101K25NTDLF |
GMC31X7R101K25NTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP, LEAD FREE | Cal-Chip Electronics | MQ063C101KGJ6A vs GMC31X7R101K25NTLF |
MQ063C101KGT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KGT6A |
MQ063C101KGT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KGT3A |
MQ063C101KG73A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | MQ063C101KGJ6A vs MQ063C101KG73A |